TE Connectivity 540-AG10D-ES

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 7.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 540-AG10D-ES.

IHS

Datasheet4 pages1 year ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 540-AG10D-ES symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity7-1437529-5
Socket, DIP;4-Fingered;8 Pos.;0.100In.cen.;Thru Hole;0.300In.;Ber. Copper;Gold (
TE Connectivity528-AG10D-ES
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity1437538-4
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.37mm Row Spacing, Solder
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity1-1437540-7
DIP SOCKET, 40POS, 2.54MM; Available until stocks are exhausted Alternative available
TE Connectivity1-1437531-7
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 540-AG10D-ES provided by its distributors.

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
DIP IC Economy Sockets 40 PIN IC SOCKET GLD
540-AG10D-ES=SOCKET ASSY Part Number: 540-AG10D-ES | Internal Number: 7-1437536-3 | TE Connectivity
IC Socket, DIP40, 40 Contact(s)
CONNECTOR IC DIP SOCKET 40POS GOLD
TE Connectivity 7-1437536-3 IC 插座
RS APAC
Dip Socket, 40Pos, 2.54Mm, Th; No. Of Contacts:40Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:Augat 500 Series; Row Pitch:15.24Mm; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Amp Te Connectivity 7-1437536-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1437536-3
  • 7-1437536-3 .