Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 528-AG10D-ES

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 528-AG10D-ES.

IHS

Datasheet4 pages2 years ago

Master Electronics

Future Electronics

Electro Sonic

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity7-1437529-5
Socket, DIP;4-Fingered;8 Pos.;0.100In.cen.;Thru Hole;0.300In.;Ber. Copper;Gold (
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity1-1437540-7
DIP SOCKET, 40POS, 2.54MM; Available until stocks are exhausted Alternative available
TE Connectivity1-1437531-7
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1437539-5
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
TE Connectivity2-1437537-1
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 528-AG10D-ES provided by its distributors.

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
28 Position 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
IC Socket, DIP28, 28 Contact(s)
IC & Component Sockets VERT DIP 28P
528-Ag10d-Es Rohs Compliant: Yes
DIP SOCKET, 28POS, 2.54MM; No. of Contacts:28Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:500 Series; Row Pitch:15.24mm; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts
528-AG10D-ES=S0CKET ASSY Contact Fabrication: Stamped & Formed Number of Positions: 28 Connector Profile: Standard Row-to-Row Spacing: .6 in Row-to-Row Spacing: 15.24 mm Stamped & Formed 28 Standard .6" | Part Number: 528-AG10D-ES | Internal Number: 5-1437536-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437536-3
  • 528-AG10D-ES.