TE Connectivity 536010-5

Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
$ 5.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 536010-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 536010-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity9-1393644-1
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole Tray
TE Connectivity650913-5
Connector DIN 41612 Pl 96 Position 2.54mm Solder Right Angle Through Hole
Amphenol Communications Solutions86093967113755ELF
2.54mm 3 -55℃~+125℃ Bend-in Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
TE Connectivity650947-5
Receptacle, Eurocard; Plug; Brass; 96; Polyester; Gray; PCB Mount; 0.130 in.
Amphenol Communications Solutions86094647113755ELF
CONN DIN HDR 96POS PCB RA GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Amphenol Communications Solutions86093967113H55ELF
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 536010-5 provided by its distributors.

Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug
Product Range:-; Pitch Spacing:2.54Mm; Gender:Plug; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Over Nickel Plated Contacts Rohs Compliant: No |Amp Te Connectivity 536010-5.
096 EURO TYPE C PIN HT ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Centerline (Pitch): .1 in Plug Board-to-Board .104" 2.64 mm | Eurocard Connector | Part Number: 536010-5 | Internal Number: 536010-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 536010-5.