TE Connectivity 5352352-1

Conn Hard Metric PL 100 POS 2mm Press Fit ST Thru-Hole Tube
$ 5.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352352-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Factory Futures

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-26.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5100141-1
Hard Metric Backplane Connectors; 5100141-1; TE CONNECTIVITY; 125; Male; Press-Fit; Vertical
TE Connectivity5106081-1
TE Connectivity 5106081-1 Hard Metric Connector Male Shrouded Vertical 77P
TE Connectivity5646731-1
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity / AMP5106413-1
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity / AMP5106164-1
Z-PACK Series 110 Pos. 2 mm Pitch Through Hole Press Fit Hard Metric Connector
TE Connectivity / AMP5100785-1
Conn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5352352-1 provided by its distributors.

Conn Hard Metric PL 100 POS 2mm Press Fit ST Thru-Hole Tube
Hard Metric Connectors Plug 100Pos Str Gold 2Mm |Te Connectivity Amp 5352352-1
Hard Metric Backplane Connectors, PCB Mount Header, ≤1 Gb/s, 25 Column, 6 Row, Mezzanine, Board-to-Board, 100 Position, Z-PACK 2mm HM
Board Connector, 100 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
HEADER, Z-PACK, 2MM, 100WAY; Connector Type:Hard Metric (HM); Row Pitch:2mm; Series:Z-PACK; Pitch Spacing:2mm; No. of Contacts:100; Gender:Plug; Contact Termination:Through Hole Vertical; No. of Rows:7; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352352-1 .