TE Connectivity 5646731-1

Card Edge Conn, Header, 125Pos, 5Row; |Te Connectivity Amp 5646731-1
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646731-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages21 years ago

TE Connectivity

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.03%

CAD Models

Download TE Connectivity 5646731-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP5100785-1
Z-PACK Hard Metric Backplane Receptacle, 2mm Pitch, Vertical PCB Mount, ≤1 Gbps
TE Connectivity / AMP5100785-9
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity5100141-1
Backplane Conn, Hdr, 5R/125Pos, 2Mm, Tht; |Te Connectivity Amp 5100141-1
TE Connectivity646731-1
Conn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications SolutionsHM2P08PD5111N9LF
Connector, Hard Metric, FCI Millipacs Series, 125 Contacts, 2 mm, Header, Press Fit, 5 Rows
Amphenol Communications SolutionsHM2P08PD5110N9LF
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 5646731-1 provided by its distributors.

Card Edge Conn, Header, 125Pos, 5Row; |Te Connectivity Amp 5646731-1
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CARD EDGE CONN, HEADER, 125POS, 5ROW; Product Range: Z-PACK Series; No. of Contacts: 125Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; Gender: Header; Contact Termination Type: Press Fit; No. of
Z-PACK 2MM HM TYPE A/B 125P PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 25 | Hard Metric Backplane Connector | Part Number: 5646731-1 | Internal Number: 5646731-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty