TE Connectivity 53406-1

Pidg Terminal PVF2, Pidg PVF2 R 22-16COM22-18MIL 6 | Te Connectivity 53406-1
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53406-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+41.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
PanduitPN18-6R-M
RING TERMINAL 22 - 18 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-10R-M
Copper Tin Finish Red Nylon Insulated 18 - 22 AWG 10 Stud Circular Ring Terminal

Descriptions

Descriptions of TE Connectivity 53406-1 provided by its distributors.

PIDG TERMINAL PVF2, PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity 53406-1
Ring Tongue Terminal 22AWG Copper Natural/Red Stripe 17.07mm Tin Lead Loose
Terminal, Ring Tongue, #6, Crimp, Red; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Connector Type:Ring Tongue; Stud Size:#6 Rohs Compliant: No |Amp Te Connectivity 53406-1.
PIDG PVF2 R 22-16COM22-18MIL 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Radiation Rest/150 C Rings/spade | Part Number: 53406-1 | Internal Number: 53406-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53406-1.