TE Connectivity 52950-1

Pg Spr Spd 22-16Comm22-18Mil 8 Rohs Compliant: Yes |Te Connectivity Amp 52950-1
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52950-1.

JRH Electronics

Datasheet5 pages1 year ago
Technical Drawing1 page15 years ago

IHS

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 52950-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
TE Connectivity8-640917-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 5.84mm Tin Loose Piece
TE Connectivity8-52949-1
Terminal, Spring Spade, Short, Plasti-Grip, Wire Size, 22-16 Awg
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose

Descriptions

Descriptions of TE Connectivity 52950-1 provided by its distributors.

Pg Spr Spd 22-16Comm22-18Mil 8 Rohs Compliant: Yes |Te Connectivity Amp 52950-1
Spring Spade Terminal 16-22AWG Brass Red 22.15mm Tin T/R
TERMINAL TYCO 52950-1 SPRING SPADE,18-22, #8
Insulated Terminals PVC-FORK 22-16 RED #8 M4+
PG SPR SPD 22-16COMM22-18MIL 8
Ring and Spade Tongue Terminals
CONN SPADE TERM 16-22AWG #8 RED
TERMINAL, SPRING SPADE, #8, RED; Product Range:PLASTI-GRIP Series; Wire Size (AWG):22AWG to 16AWG; Conductor Area CSA:1.65mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:PVC (Polyvinylchloride) 69
PG SPR SPD 22-16COMM22-18MIL 8 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Spring Spade Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Part Number: 52950-1 | Internal Number: 52950-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty