TE Connectivity 52945

PIDG Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 31.11mm Tin Loose
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52945.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page0 years ago

JRH Electronics

Farnell

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-28.19%

CAD Models

Download TE Connectivity 52945 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity32588
P.i.d.g. Spade, Wire Size: 12-10, Wire Terminal |Amp Te Connectivity 32588
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity52941-1
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.35mm Tin Tape
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5)
Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin InsulKrimp™ Loose Piece
TE Connectivity52430-1
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 28.73mm Tin Loose

Descriptions

Descriptions of TE Connectivity 52945 provided by its distributors.

PIDG Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 31.11mm Tin Loose
Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M6, yellow
Ring and Spade Tongue Terminals
TERMINAL, SPADE/FORK, 1/4IN CRIMP YELLOW; Product Range: PIDG Series; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Insulato
PIDG TERM. SPR SPD 12-10 1/4 Spade Terminal Type: Spring Spade Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M6 Spring Spade Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Short Spring Spade Tongue Terminal | Part Number: 52945 | Internal Number: 52945 | Alias Number: AMPS-0-0052945-0 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty