TE Connectivity 52745

Crimp Connector, Terminal Inline, 8AWG, Non-insulated, Copalum Series
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52745.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-3.28%

CAD Models

Download TE Connectivity 52745 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity36906
Splice Terminal 8AWG 21.01mm 7.52mm Tin Loose Piece
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity33461
Terminal; RING-049; Copper; 8 AWG; 1/4 in. (M6); SOLISTRAND; 0.265 in.; Tin
PanduitP8-10R-Q
Panduit Pan-Term Ring Terminal; #8; #10 Stud; Non-Insulated; 25 ct.
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated
Butt Splice Terminal 8-10AWG Copper 21.69mm Tin Step Down Bag

Descriptions

Descriptions of TE Connectivity 52745 provided by its distributors.

CRIMP CONNECTOR, TERMINAL INLINE, 8AWG, NON-INSULATED, COPALUM SERIES
Splice Terminal 8AWG 11.55mm 8.45mm Tin
Terminals Copalum Splice 8 |Amp Te Connectivity 52745
TERMINAL, PARALLEL SPLICE, CRIMP
Splice 8AWG Aluminum 11.3mm Tin Box
CONN INLINE 8 AWG CRIMP COPALUM
SPLICE,COPALUM PARA 8 Product Type: Splice Terminal & Splice Type: Splice Sealable: No Wire Insulation Diameter (Max): .224 in Wire Insulation Diameter (Max): 5.690 mm Splice .224" | Part Number: 52745 | Internal Number: 52745 | Alias Number: AMPS-0-0052745-0 | 5.690 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty