TE Connectivity 52453

Fork Crimp Terminal; 22 to 16 AWG; 600 VAC; Plastic-Grip; 0.140 in. (Max.); Tin
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52453.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages12 years ago

Newark

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+29.39%

CAD Models

Download TE Connectivity 52453 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity52929-1
TERMINAL SPRING SPADE, SHORT, 22-16AWG, STRAIGHT CLOSED BARREL, PIDG SERIES
TE Connectivity52929
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
TE Connectivity52949
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.6mm Tin Loose
TE Connectivity52947
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.6mm Tin Loose
TE Connectivity8-52947-1
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.6mm Tin Loose
TE Connectivity8-52931-1
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 23.06mm Tin Loose

Descriptions

Descriptions of TE Connectivity 52453 provided by its distributors.

Fork Crimp Terminal; 22 to 16 AWG; 600 VAC; Plastic-Grip; 0.140 in. (Max.); Tin
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Product Range: PLASTI-GRIP Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Insulator Material: V
Terminal, Spade/Fork, #6, Crimp, Red; Rango De Producto:Serie Plasti-Grip; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Aislante, Color:Rojo |Amp Te Connectivity 52453
PG SPR SPD 22-16COMM22-18MIL 6 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Spring Spade Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Part Number: 52453 | Internal Number: 52453 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty