TE Connectivity 52411

Spring Spade Terminal 16-22AWG Phosphor Bronze Red 25.53mm Tin Loose
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52411.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

Newark

Inventory History

3 month trend:
+14.47%

CAD Models

Download TE Connectivity 52411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE CONNECTIVITY 34145 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm
TE Connectivity32054
Spade Tongue Terminal 16-22AWG 23.06mm 9.52mm Tin Loose Piece
TE Connectivity2-32562-1
CONN SPADE TERM 16-22AWG #6 RED / Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG

Descriptions

Descriptions of TE Connectivity 52411 provided by its distributors.

Spring Spade Terminal 16-22AWG Phosphor Bronze Red 25.53mm Tin Loose
Product Range:Pidg Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Nylon; Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 52411.
TERMINAL,PIDG SPR SPD 22-16 10 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Spring Spade Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Long Spring Spade Tongue Terminal | Part Number: 52411 | Internal Number: 52411 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52411.