Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 32054

Spade Tongue Terminal 16-22AWG 23.06mm 9.52mm Tin Loose Piece
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32054.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm
TE Connectivity2-32562-1
CONN SPADE TERM 16-22AWG #6 RED / Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton

Descriptions

Descriptions of TE Connectivity 32054 provided by its distributors.

Spade Tongue Terminal 16-22AWG 23.06mm 9.52mm Tin Loose Piece
Terminal, Spade Tongue, #10, 16Awg, Red; Product Range:Pidg Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.65Mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Te Connectivity Amp 32054
PIDG SPD 22-16COMM 22-18MIL 10 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Spade Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Spade Tongue Terminal | Part Number: 32054 | Internal Number: 32054 | Alias Number: 589454-000 | TE Connectivity | PIDG
AMP; TERMINAL; SPADE TONGUE; 22-16AWG; RED; STUD SIZE 10   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty