TE Connectivity 52350

Ring Tongue Terminal 6AWG 47.02mm 20.7mm Tin Loose Piece
$ 2.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52350.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-62.42%

CAD Models

Download TE Connectivity 52350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity52265
TERMINAL RING TONGUE, 6AWG, STUD SIZE 10, CLOSED BARREL, PLASTIGRIP SERIES
TE Connectivity52042-2
Ring Tongue Terminal 6AWG 47.47mm 12.7mm Tin Loose Piece
TE Connectivity52264
Ring Tongue Terminal 6AWG 48.41mm 15.88mm Tin Loose Piece
PanduitPV6-10R-T
Ring Terminal large wire 6 AWG 10 stud size vinyl insulated bulk package.
PanduitPV6-56R-T
Ring Terminal, 5/16 in Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 200 PK
PanduitPV6-38RX-T
Ring Terminal large wire 6 AWG 3/8 stud size vinyl expanded insulation bulk package.

Descriptions

Descriptions of TE Connectivity 52350 provided by its distributors.

Ring Tongue Terminal 6AWG 47.02mm 20.7mm Tin Loose Piece
PLASTI-GRIP SERINSULATED TIN PLATED CRIMP RING TERM, M12(1/2)STUD SIZE,6AWG, BLUE
TERMINAL, RING TONGUE, 1/2", BLU, 6AWG ROHS COMPLIANT: YES
Insulated ring cable lug, 13-15 mm², AWG 6, 13.08 mm, M12, blue
TE Connectivity , PLASTI-GRIP, M12 (1/2), 13.08mm, 16.77mm
Terminals RING TONGUE SZ 1/2 PG 6
Ring and Spade Tongue Terminals
CONN RING CIRC 6AWG #1/2 CRIMP
Special Order: TERMINAL R PG 6 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: M12 1/2 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 52350 | Internal Number: 52350 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty