Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52264

6AWG Copper Ring Terminal, Blue Insulated, Tin Plated, Female
$ 1.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52264.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-5.56%

CAD Models

Download TE Connectivity 52264 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity52265
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
TE Connectivity52042-2
Ring Tongue Terminal 6AWG 47.47mm 12.7mm Tin Loose Piece
PanduitPV6-10R-T
Ring Terminal, #10 Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 200 PK
PanduitPV6-56R-T
Ring Terminal, 5/16 in Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 200 PK
PanduitPV6-38RX-T
Ring Terminal large wire 6 AWG 3/8 stud size vinyl expanded insulation bulk package.
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES

Descriptions

Descriptions of TE Connectivity 52264 provided by its distributors.

6AWG Copper Ring Terminal, Blue Insulated, Tin Plated, Female
Ring Tongue Terminal 6AWG 48.41mm 15.88mm Tin Loose Piece
Solistrand Uninsulated Terminals PLASTIGRIP RING 6
Ring and Spade Tongue Terminals
52264, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 6AWG #5/16 CRIMP
Terminal, Ring Tongue 5/16In, Crimp Blue; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:6Awg; Conductor Area Csa:15Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Blue; Insulator Material:Vinyl Rohs Compliant: Yes |Te Connectivity Amp 52264
TERMINAL R PG 6 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 52264 | Internal Number: 52264 | Alias Number: CA5435-000 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty