TE Connectivity 52273

PIDG Ring Tongue Terminal 22AWG Copper Red/Green Stripe 18.64mm Tin Loose
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52273.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

IHS

Sager Electronics

Agility

TE Connectivity

Inventory History

3 month trend:
-11.51%

CAD Models

Download TE Connectivity 52273 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
TE Connectivity1-320551-2
M7928/1-14, 1-320551-2, AMP Red Mil Spec Ring Terminal 22 awg M7928/1-14
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
TE Connectivity51863-2
PIDG Ring Tongue Terminal 22AWG Copper Red/Green Stripe 21.44mm Tin Loose
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm

Descriptions

Descriptions of TE Connectivity 52273 provided by its distributors.

PIDG Ring Tongue Terminal 22AWG Copper Red/Green Stripe 18.64mm Tin Loose
PIDG 22 AWG Straight Closed Barrel Regular Wire Ring Tongue Terminal
Insulated ring cable lug, 0.3-0.4 mm², AWG 22, 2.84 mm, M2.5, red
TE Connectivity , , PIDG, M2.5, 1.65mm
PIDG Terminals RING STUD 4 22 AWG
Electrical Connector Cylindrical
Ring and Spade Tongue Terminals
TERMINAL,PIDG R IR 22 4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .38 mm² Wire Size: 754 CMA Stud Size: M2.5 Ring Tongue 22 AWG .38 mm² 754 CMA | Pidg Ring Tongue Terminal | Part Number: 52273 | Internal Number: 52273 | TE Connectivity
Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm²; Product Range:Pidg Series; Insulator Colour:Green, Red; Insulator Material:Nylon (Polyamide); Body Material:Copper; Stud Size:#4 Rohs Compliant: Yes |Amp Te Connectivity 52273.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52273.