TE Connectivity 5225395-5

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5225395-5.

ShanghaiCT

Technical Drawing1 page13 years ago

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity 5225395-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5225395-6
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Plug;
TE Connectivity5225395-8
Connector, Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Teflon; Nickel
TE Connectivity5225395-2
Connector, Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Teflon; Nickel
TE Connectivity5225395-3
Connector, Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Teflon; Nickel
Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm

Descriptions

Descriptions of TE Connectivity 5225395-5 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Carton
Bnc Plug Dual Cp Rg141 |Amp Te Connectivity 5225395-5
CONN BNC PLUG STR 50 OHM CRIMP
RF COAX, BNC PLUG, 50 OHM, CABLE; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Frequency Max: 4G
BNC PLUG DUAL CP RG141 RF Interface:BNC;RF Connector Style:Plug;RF Connector Mated Outer Diameter (Approximate):.572 in;RF Connector Mated Outer Diameter (Approximate):14.529 mm;Impedance:50 Ω BNC Plug .572" 14.529 mm | Rf Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5225395-5 .