TE Connectivity 5207719-2

Connector Accessories Female Screw Lock Bulk
$ 1.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5207719-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Factory Futures

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+9.33%

CAD Models

Download TE Connectivity 5207719-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.354
$ 1.42
$ 1.42
Stock
45,015
160,845
160,845
Authorized Distributors
6
6
6
Gender
-
Female
Female
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Hardware
Screw
Screw
Termination
-
-
-
Contact Plating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 5207719-2 provided by its distributors.

Connector Accessories Female Screw Lock Bulk
D-Sub Tools & Hardware FEMALE SCREWLOCK KIT
Connector Accessories Screw Straight Bag
5207719-2, TE CONNECTIVITY/AMP BRAND
AMPLIMITE HD, HDF SCREWLOCK KIT 4-40
Product Range:-; Screw Length:18.99mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Connector Shell Size:- RoHS Compliant: Yes
FEMALE SCREWLOCK KIT 10 PC PART
FEMALE SCREWLOCK KIT,BULK PKG Connector Hardware Accessory Type: Female Screwlock Assembly Kit Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Assembly Kit Latching, Locking & Retention | Connector Hardware | Part Number: 5207719-2 | Internal Number: 5207719-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5207719-2.