TE Connectivity 5205738-3

Conn D-Sub SKT 25 POS 1.37mm Solder ST Thru-Hole 25 Terminal 1 Port Tube
$ 11.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205738-3.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago
Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5205738-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-08-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity1-5745967-4
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5205738-3 provided by its distributors.

Conn D-Sub SKT 25 POS 1.37mm Solder ST Thru-Hole 25 Terminal 1 Port Tube
25 RCPT SP/MS STD, PCB D-Sub Connectors | TE Connectivity 5205738-3
CONN D-SUB RCPT 25POS VERT SLDR
3 PCB D-Sub AMPLIMITE , 2.77mm, PCB , -55-105
D Type Connector, Solder Terminal, Receptacle
D-Sub Standard Connectors DSUB B25S V/MNT
CONN,DB25,FE,ST,PIN L=0.425,AU
Standard Board Mount Connectors
PCB D-Sub Connectors, Receptacle, Board-to-Board, 25 Position, 2.74 mm [.108 in] Centerline, 2 Row, Size 3, Square, Standard Profile, AMPLIMITE HD-20
25 RCPT SP/MS STD Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5205738-3 | Internal Number: 5205738-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty