TE Connectivity 5179010-2

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5179010-2.

Electro Sonic

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5179010-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity1-5177986-2
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity5-5179009-2
Stacking Board Connector, Fine Stack Series, 60 Contacts, Receptacle, 0.8 mm, Surface Mount
Amphenol Communications Solutions61083-063400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
Amphenol Communications Solutions61082-061400LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions61083-062400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.

Descriptions

Descriptions of TE Connectivity 5179010-2 provided by its distributors.

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Board Stacking Connector, Female, Straight, Surface Mount Terminal
Outer Shroud Contacts,Receptacle 800¦Ìm 2 60pin 13mm 11.75mm 203nm
Socket header, 60 pole, pitch 0.8 mm, straight, white, 5179010-2
Board to Board & Mezzanine Connectors 0.8FHR13H. 806008/SnTU
0.8FH, R13H.8,060,08/Sn, TU, PCB Headers and Receptacles
Mezzanine Connector Type:receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:surface Mount; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5179010-2.