Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-5177986-2

Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R
$ 3.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5177986-2.

IHS

Datasheet5 pages2 years ago

Newark

ODG (Origin Data Global)

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+21.98%

CAD Models

Download TE Connectivity 1-5177986-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions61083-061402LF
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-063400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
Amphenol Communications Solutions61083-063422LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
TE Connectivity2-5177986-2
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST SMD T/R
TE Connectivity5177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity / AMP177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 1-5177986-2 provided by its distributors.

Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
0.8FH,P06H.5,060,08/SN,TR,SC; Product Range:-; No. of Contacts:60Contacts; Gender:Header; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
0.8FH,P06H.5,060,08/Sn,TR,SC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 60 Centerline (Pitch): .8 mm PCB Mount Header Vertical Board-to-Board 60 | Free Height Plug Connector: Board-Board & Vertical & 60 & 0.8Mm | Part Number: 1-5177986-2 | Internal Number: 1-5177986-2 | .8 mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5177986-2 .