TE Connectivity 5175677-8

Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Plug
$ 8.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5175677-8.

TE Connectivity

Technical Drawing1 page15 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5175677-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity5749111-6
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
TE Connectivity5749699-7
D-Sub Standard Conn Shielded Recpt 68P |Te Connectivity Amp 5749699-7
TE Connectivity749621-7
68 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 749621-7
HARTING Elektronik60030505200
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking
NORCOMP 988-068-130L121I/O Connector, 988 Series, SCSI, Plug, 68 Contacts, Solder, Cable Mount
68 Pos Solder Screw 5U" (Kit) Rohs Compliant: Yes |Norcomp 989-068-130L121

Descriptions

Descriptions of TE Connectivity 5175677-8 provided by its distributors.

Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Plug
Conn D-Subminiature PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
CHAMP.050 PLUG CONN KIT 68P PB-FREE
1.27 [.050] Series II and Series III Connectors
CONN CHAMP PLUG 68POS .050 IDC
CONNECTOR, I/O, PLUG, 68POS, CRIMP; No. of Contacts: 68Contacts; Gender: Plug; Connector Type: I/O; Contact Termination Type: Crimp; Product Range: CHAMP 0.050 Series; Connector Mounting: Cable Mount; Contact Plating: Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5175677-8 .