TE Connectivity 280521-1

Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole Box/Carton
$ 1.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280521-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

ShanghaiCT

element14 APAC

Farnell

Inventory History

3 month trend:
-22.90%

CAD Models

Download TE Connectivity 280521-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity280509-1
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5102156-5
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole Box
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, HTSW Series
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Right Angle
TE Connectivity1-826925-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator

Descriptions

Descriptions of TE Connectivity 280521-1 provided by its distributors.

Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole Box/Carton
AMPMODU II HEADER ASS. IES, STRAIGHT, DOUBLE ROW Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
TE Connectivity 2.54mmpitch24pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
HEADER, SHROUDED, 180DEG, 24WAY; Pitch Spacing: 2.54mm; No. of Contacts: 24Contacts; Gender: Plug; Product Range: AMPMODU MOD II Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts
2X12P AMPMODU II SHRD HDR, ST, TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 24 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 280521-1 | Internal Number: 280521-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2805211