TE Connectivity 5499922-5

CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
$ 3.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499922-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

Farnell

Factory Futures

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+26.95%

CAD Models

Download TE Connectivity 5499922-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.415
$ 3.317
Stock
76,770
59,691
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5102156-5
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5499206-5
CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
TE Connectivity5499374-5
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5102154-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5102156-4
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity87589-9
26-Pin Header, 2.54mm Pitch, Detent Lock, 3A, 2.54μm Tin-Lead, Black, TH, 35.86mm L × 10.16mm H

Descriptions

Descriptions of TE Connectivity 5499922-5 provided by its distributors.

CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
24pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm gold palladium Black Through hole mounting 49.78mm(Length)*8.53mm(height)
WIRE-BOARD CONN, HEADER, 24POS, 2.54MM; Product Range: TE - AMP-LATCH Series; Contact Termination: Through Hole Vertical; Gender: Header; No. of Contacts: 24; No. of Rows: 2; Pitch Spacing: 2.54mm; Contact Pl
A/L UNIV HDR 24P VERT LAT Connector System: Wire-to-Board Number of Positions: 24 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 24 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499922-5.