TE Connectivity 5103311-5

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 2.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103311-5.

TE Connectivity

Datasheet245 pages3 years ago
Technical Drawing1 page15 years ago
Datasheet96 pages17 years ago

IHS

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-17.80%

CAD Models

Download TE Connectivity 5103311-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.594
$ 2.04
$ 2.04
Stock
65,447
120,676
120,676
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HEADER, CONN, PCB PLUG,20 CONT, SMT,2500 SERIES, BREAKAWAY, FOUR-WALL,0.1" PIN-SPNG
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-746610-5
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tube
TE Connectivity1-826634-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 5103311-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Wire-Board Connector, Header, 20 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Right Angle; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5103311-5.
A/L LOW PRO HDR 20P RA BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103311-5 | Internal Number: 5103311-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103311-5.