3M 2520-5002UB

Header, Conn, Pcb Plug, 20 Cont, SMT, 2500 Series, Breakaway, Four-wall, 0.1" Pin-spng
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2520-5002UB.

IHS

Datasheet6 pages14 years ago

RS (Formerly Allied Electronics)

Factory Futures

Verical

Jameco (USA)

CAD Models

Download 3M 2520-5002UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-03-31
LTD Date2021-10-15

Related Parts

TE Connectivity5103311-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity102160-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
CONN HEADER R/A 20POS 2.54MM / Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
TE Connectivity102159-4
Header; Universal Ejection Pin Header; 20; 0.100 x 0.100 in.; Right Angle (PCB)
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of 3M 2520-5002UB provided by its distributors.

HEADER, CONN, PCB PLUG,20 CONT, SMT,2500 SERIES, BREAKAWAY, FOUR-WALL,0.1" PIN-SPNG
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Box
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator
Wire-Board Connector, Header, 20 Position, 2.54Mm; Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:through Hole Right Angle; Product Range:2500 Series Rohs Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2520-5002 UB
  • 2520-5002-UB
  • 2520-5002UB.
  • 80001417064