TE Connectivity 5066682-6

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Brass
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5066682-6.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+1.70%

CAD Models

Download TE Connectivity 5066682-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of TE Connectivity 5066682-6 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Brass
Cont, pin, plated,20Df, strip,#24-28 |Te Connectivity Amp 5066682-6
D-Sub Contacts CONTACT PIN PLTD
Contact PIN 20 SizeCrimp STCable Mount 24-28AWG T/R
Contact PIN Crimp ST Cable Mount Strip
TE Connectivity 5066682-6 接触器连接器
RS APAC
CONT,PIN,PLATED,20DF,STRIP,#24-28 Contact Mating Area Plating Material: Gold Flash Contact Type: Pin Wire Size: 28 – 24 AWG Wire Size: .08 – .2 mm² Contact Retention Type Within Housing: Snap-In Gold Flash Pin 28 – 24 AWG .08 – .2 mm² | Connector Contact | Part Number: 5066682-6 | Internal Number: 5066682-6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty