TE Connectivity 5-965908-1

TE Connectivity 5-965908-1 MQS Connector Male Unshrouded Pin Contact for EDS
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-965908-1.

IHS

Datasheet5 pages1 year ago

HQonline

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+78.98%

CAD Models

Download TE Connectivity 5-965908-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of TE Connectivity 5-965908-1 provided by its distributors.

TE Connectivity 5-965908-1 MQS Connector Male Unshrouded Pin Contact for EDS
Rubber shell terminal, male terminal, 18-20AWG
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia
TE Connectivity , Micro Quadlock System, 0.75mm2, 0.5mm
MQS0,63 Sn tab LL EDS 0,5-0,75
Contact PINCrimp STCable Mount 20-24AWG T/R
Pin Contact Tin 18-20 AWG Crimp Stamped
Contact PIN Crimp ST Cable Mount
Avnet Japan
AUTOMOTIVE CONTACT, PIN, CRIMP, 20AWG;
Automotive Contact, Pin, Crimp; Product Range:Mqs Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:-; For Use With:Amp Mqs Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity 5-965908-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty