
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A106726-ND | 1,200 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 5-925370-0 | 0 | 9h | |||||||||
| Heilind Asia | 5-925370-0 | 0 | 4h | |||||||||
| Heilind Americas | 5-925370-0 | 0 | 11h | |||||||||
| Sager Electronics | 5-925370-0 | 0 | 1200 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity 5-925370-0.
Download TE Connectivity 5-925370-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 5-925370-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 5-925370-0.