Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87715-9206

Card Edge Connector, 98 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
$ 2.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87715-9206.

IHS

Datasheet5 pages6 years ago

Master Electronics

HQonline

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.16%

CAD Models

Download Molex 87715-9206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Card Edge Connector, 36 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Card Edge Connector, 164 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Card Edge Connector, 164 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
TE Connectivity2-5530843-0
CONN SEC II 40 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-0
Amphenol Communications Solutions88945-102LF
Amphenol Communications Solutions Backplane Connector, Metral Series, 24-Channel
Amphenol Communications Solutions89096-102LF
Connector Hard Metric Receptacle 10 Position 2 mm Press Fit Right Angle Thru-Hole

Descriptions

Descriptions of Molex 87715-9206 provided by its distributors.

Card Edge Connector, 98 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole PCI Express Frame
Card Edge Conn, Dual, 98Pos, Solder Rohs Compliant: Yes |Molex 87715-9206..
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
1.00mm Pitch, PCI Express Connector, 98 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.76µm Gold Soldertail, Lead-Free
CARDEDGE CONN, PCIE, DUAL SIDE, 98POS; Card Edge Connector Type: Dual Side; Card Thickness: 0.9mm; No. of Contacts: 98 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight; Contact Termination Type: Solder; Contact Material: Phosphor Bronze; Contact Plating - Mating Side: 30µ" Gold Plated Contacts; Connector Body Material: Glass Filled Nylon 4.6 (Polyamide 4.6) Body; Product Range: 87715 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877159206
  • 87715-9206 .
  • 87715-9206..
  • 877159206