TE Connectivity 5535090-4

DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535090-4.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Factory Futures

Farnell

Master Electronics

Inventory History

3 month trend:
+8.12%

CAD Models

Download TE Connectivity 5535090-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 4.661
$ 4.661
Stock
50,781
7,393
7,393
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
96
96
96
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polyester
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5535043-5
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86093968114755V1LF
Amphenol Communications Solutions DIN41612 Connector, Type C, 96 Pos, 3 Row, Receptacle, Solder
Amphenol Communications Solutions86093968114745V1LF
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
Amphenol Communications Solutions86093968114765V1LF
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5535090-4 provided by its distributors.

DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
DIN 41612 Connectors; 5535090-4; TE CONNECTIVITY; Vertical; 2.54 mm; Solder; Through Hole
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole
CONNECTOR, DIN 41612, RCPT, 96POS, 3ROW; Product Range: Eurocard Type C Series; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Tin Plated Con
ASSEMBLY,RECEPTACLE,EUROCARD,T Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .13" 3.3 mm | Eurocard Connector | Part Number: 5535090-4 | Internal Number: 5535090-4 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535090-4.