TE Connectivity 5-520532-2

Modular Conn/Ethernet Conn 6 Sdl Rnd Plug Assy 36 |Te Connectivity Amp 5-520532-2
$ 5.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-520532-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-2.97%

CAD Models

Download TE Connectivity 5-520532-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity5-1761184-2
Telecom and Datacom Connector, 6 Contact(s), Male, IDC Terminal, Plug
TE Connectivity5-641335-2
Connector Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3
CommScope5-555042-2
Telecom and Datacom Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 5-520532-2 provided by its distributors.

Modular Conn/Ethernet Conn 6 Sdl Rnd Plug Assy 36 |Te Connectivity Amp 5-520532-2
Telecom and Datacom Connector, 6 Contact(s), Male, IDC Terminal, Plug
Conn SDL PL 6 POS 1.27mm Crimp ST Cable Mount 6 Terminal 1 Port
I/O Connector, SDL PLUG, 6P, 28-26AWG, CABLE;
CONNECTOR, SDL, PLUG, 6POS, CRIMP; No. of Contacts:6Contacts; Gender:Plug; Connector Type:SDL; Contact Termination Type:Crimp; Product Range:-; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-520532-2 .
  • 5-520532-2.