TE Connectivity 5-1761184-2

Telecom and Datacom Connector, 6 Contact(s), Male, IDC Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1761184-2.

IHS

Datasheet4 pages1 year ago
Datasheet1 page18 years ago

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity 5-1761184-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-06-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5-641335-2
Connector Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3
CommScope5-555042-2
Telecom and Datacom Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5-641335-3
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Box
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 5-1761184-2 provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Male, IDC Terminal, Plug
Conn SDL PL 6 POS 1.27mm Crimp ST Cable Mount 6 Terminal 1 Port
Modular Connectors / Ethernet Connectors 6 SDL FLAT PLUG ASSY
6 SDL FLAT PLUG ASSY Connector Style:Plug;Number of Conductors:6;Cable Type:Flat;Wire Size:24 AWG;Wire Size:.2 mm²;.205 mm² Plug 6 Flat 24 AWG | Sdl Connector | TE Connectivity
CONNECTOR, PLUG, 6P6C, 1PORT; Modular Connector Type: Modular Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: -; IP Rating: -; Connector Mounting: Cable Mount; Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1761184-2 .