TE Connectivity 5-5179180-1

Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R
$ 2.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5179180-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

ODG (Origin Data Global)

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.70%

CAD Models

Download TE Connectivity 5-5179180-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5177984-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179030-1
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Brass
TE Connectivity5-5179009-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61082-041402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R
Amphenol Communications Solutions61082-043402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
TE Connectivity5-5177986-1
Conn Fine Pitch Connector HDR 40 POS 0.8mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of TE Connectivity 5-5179180-1 provided by its distributors.

Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R
Stacking Height Guide for Parallel Board-to-Board Applications | CONN RCPT 40POS SMD GOLD
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Product Range:-; No. Of Contacts:40Contacts; Gender:receptacle; Pitch Spacing:0.8Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Plating:gold Plated Contacts; Contact Material:copper Alloy Rohs Compliant: Yes
0.8FH,R09H.5,040,08/Sn,TR,SC PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .8 mm Centerline (Pitch): .031 in PCB Mount Receptacle Vertical Board-to-Board .8 mm | PCB Header & Receptacle | Part Number: 5-5179180-1 | Internal Number: 5-5179180-1 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5179180-1 .
  • 5-5179180-1.