TE Connectivity 5179030-1

Mezzanine Connector, Header, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Brass
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5179030-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.50%

CAD Models

Download TE Connectivity 5179030-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5177984-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity1-5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5-5177986-1
Conn Fine Pitch Connector HDR 40 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP5084614-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube
TE Connectivity / AMP1-5179030-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 5179030-1 provided by its distributors.

Mezzanine Connector, Header, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Brass
TE CONNECTIVITY / AMP 5179030-1Stacking Board Connector, Vertical, Fine Stack Series, Plug, 0.8 mm, 40 Contacts, Surface Mount
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Center Strip Contacts,Plug 800μm 2 40pin 7mm,11mm,15mm,19mm 6.6mm 203nm gold SMD,P=0.8mm SMD mount 21.8mm(Length)*6mm(height)
Connector, Stacking, Rcpt, 40Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Brass; Product Range:Fine Stack Series Rohs Compliant: Yes |Amp Te Connectivity 5179030-1.
HEADER, VERTICAL, 0.8MM, 7MM, 40WAY; Product Range: Fine Stack Series; No. of Contacts: 40Contacts; Gender: Plug; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (07-Jul-2017); Connector Mounting Orientation: Surface Mount; Contact Termination: Solder; Current Rating: 0.5A; External Length / Height: 7mm; Flammability Rating: UL94V-0; Height: 7mm; Insulator Material: Thermoplastic; Lead Spacing: 0.8mm; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Voltage Rating VAC: 100V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5179030-1.