TE Connectivity 5177984-1

CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
$ 2.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177984-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

ODG (Origin Data Global)

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+7.31%

CAD Models

Download TE Connectivity 5177984-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity1-5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179029-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity / AMP5084614-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube
TE Connectivity / AMP1-5179030-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube
TE Connectivity / AMP5353999-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 5177984-1 provided by its distributors.

CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD Box/Tube
CONN, RECT, BOARD TO BOARD, PCB PLUG,40 CONT, SMT, AMP FREE HEIGHT SERIES, FINE PITCH
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CONNECTOR, STACKING, PLUG, 40POS, 2ROW; PRODUCT RANGE:FH SERIES; NO. OF CONTACTS:40CONTACTS; GENDER:PLUG; PITCH SPACING:0.8MM; CONTACT TERMINATION TYPE:SURFACE MOUNT; NO. OF ROWS:2ROWS; ROW PITCH:-; CONTACT MATERIAL:BRASS ROHS COMPLIANT: YES
0.8FH,P05H.5,040,08/Sn,TU Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:40;Centerline (Pitch):.8 mm PCB Mount Header Vertical Board-to-Board 40 | Board-To-Board Header & Receptacle | Part# 5177984-1 | .8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177984-1.