TE Connectivity 5-2176089-3

Res Precision High Power Thin Film 0603 39.2k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2176089-3.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Farnell

Inventory History

3 month trend:
-63.84%

CAD Models

Download TE Connectivity 5-2176089-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.057
Stock
7,110
44,858
Authorized Distributors
6
6
Resistance
39.2 kΩ
39.2 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
166 mW
166 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-3AEB3922V
Res Thin Film 0603 39.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0739K2L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 39.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 39.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0603B39K2E1
Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
TE Connectivity5-2176089-3
Res Precision High Power Thin Film 0603 39.2k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity 5-2176089-3 provided by its distributors.

Res Precision High Power Thin Film 0603 39.2k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 39200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RP73 Series 0603 39.2 kOhm ±0.1 % 0.166 W ±25 ppm/°C SMT Thin Film Resistor
THIN FILM FIXED RESISTOR 0603 CASE 39.2KOHM +/-0.1% 0.166W +/-25PPM/DEGC
Surface Mount Thin Film Resistor, RP73 Series, 39.2 kohm, 166 mW, - 0.1%, 100 V RoHS Compliant: Yes
RES, 39K2, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 39.2kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device
RP 1J 0.166W 39K2 0.1% 25PPM 1K RL Resistance Value: 39.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 39.2K Ω Thin Film Precision Resistor .1 % | Part Number: 5-2176089-3 | Internal Number: 5-2176089-3 | Alias Number: RP73PF1J39K2BTDF | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J39K2BTDF