What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-3AEB3922V

Res Thin Film 0603 39.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R

$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB3922V.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-33.50%

CAD Models

Download Panasonic ERA-3AEB3922V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.049
$ 0.049
Stock
685,632
164,996
164,996
Authorized Distributors
6
6
6
Resistance
39.2 kΩ
39.2 kΩ
39.2 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0603BRD0739K2L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 39.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB433V
Res Thin Film 0603 43K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB4022V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 40.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB4222V
Res Thin Film 0603 42.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0738K3L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 38.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0740K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 40.2kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3AEB3922V provided by its distributors.

Res Thin Film 0603 39.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor, 39.2kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Metal Film (Thin Film) Chip Resistors, 0.1W, 39200½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 39.2 kOhm 0.1 W 0.1 % 25 ppm/C SMT Metal Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 39.2kOhm ±25ppm/C
Panasonic ERA3AEB3922V - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB3922V