TE Connectivity 5-1971772-2

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1971772-2.

Inventory History

3 month trend:
+32.46%

CAD Models

Download TE Connectivity 5-1971772-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity172130-1
TE CONNECTIVITY 172130-1 Socket Square Fastin-Faston 250 2p Crimp without contacts
TE Connectivity / AMP368021-1
Conn Housing 2 POS 6mm Crimp ST Panel Mount Natural
TE Connectivity5-2232263-2
2 Position 1 Row (1 x 2) 6 mm Panel Mount Power Triple Lock Receptacle Housing
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5-1971772-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Power to the Board 1x2 cap housing lgr free hanging Key A
2 Position Single Row (1 x 2) 6 mm Panel Mount Snap In Receptacle Housing
PTL 1X2 CAP PANEL MT HITEMP KEY A LGR
Conn Housing RCP 2 POS 6mm Crimp ST Panel Mount Light Gray Carton
Headers & Wire Housings 1x2 cap housing lgr free hanging Key A
1x2 cap housing panel mount Key A lgr; 5-1971772-2
CONN HOUSING, RCPT, 2POS, 6MM;
RCPT HOUSING, 2POS, PA, GREY; Product Range:Power Triple Lock Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:6mm; For Use With:AMP Power Triple Lock Series 1971238, 1971780/82/84/86/88 & 2238067 Pin Con
PTL 1X2 CAP PANEL MT HITEMP KEY A LGR Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Power Triple Lock High Temperature Cap | Part Number: 5-1971772-2 | Internal Number: 5-1971772-2 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty