Descriptions of Molex 19-09-2028 provided by its distributors.
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing, Plug, 2 Contacts, 1 Row, 6.7 mm, Panel Mount, 3191 Series, Nylon, Standard .093""
Molex Crimp Connector Housing, 2road, 2.36mmPitch, 1line
Connector Housing PL 2 Position 6.7mm Straight Bag
STANDARD .093" SERIES 6.7MM PITCH 2 WAY1 ROW MALE STRAIGHT PCB HOUSING 3191
Conn Housing PL 2 POS 6.7mm Crimp ST Panel Mount Natural Bag
Standard .093" Housing, Plug, 2 Poles, 1 Rows, 6.7mm Pitch
Pin & Socket Connectors 2CKT 2.36MM PLUG HOUSING 31912P
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 2 Circuits
Cross Referenced to MOLEX - Part MOL19-09-2028
Housing Rectangular Connectors Housings RoHS
Conn, Hdr, Molex 19092028; |Molex 19092028
Pin & Socket Connectors PLUG W/POS LTCH 2P
093 Pwr Plug Free Hang V-0 2Ckt
CONN PLUG 2POS .093 PANEL MOUNT
CONN HOUSING, PLUG, 2POS, 6.7MM, NATURAL; Product Range:Standard .093" 3191 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:6.7mm; For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272