TE Connectivity 5-1879226-1

Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879226-1.

IHS

Datasheet9 pages4 years ago

JRH Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-1879226-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB4022V
Fixed Resistor, Thin Film, 0.25W, 40200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TE Connectivity5-1879226-1
Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 40.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Yageo GroupRT1206BRD0740K2L
Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 40200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity 5-1879226-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 40.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical
40.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Resistor, thin film, SMD 3216, 40.2 kΩ, 0.125 W, ±0.1 %, 5-1879226-1
Thin Film Resistors-SMD CPF 1206 40K2 0.1% 25PPM
Special Order: CPF 1206 40K2 0.1% 25PPM 1K RL Resistance Value: 40.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 40.2K Ω Thin Film Precision Resistor .1 % | Part Number: CPF1206B40K2E1 | Internal Number: 5-1879226-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF1206B40K2E1