Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB1740X

Res Thin Film 0402 174 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.073
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB1740X.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+6.48%

CAD Models

Download Panasonic ERA2AEB1740X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA2AEB1910X
Res Thin Film 0402 191 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB181X
Res Thin Film 0402 180 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB161X
Res Thin Film 0402 160 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD07169RL
Fixed Resistor, Thin Film, 0.0625W, 169ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07180RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 180Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07160RL
Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B191RE1
Res Thin Film 0402 191 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
TE ConnectivityCPF0402B158RE1
Fixed Resistor, Thin Film, 0.063W, 158ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B187RE1
Res Thin Film 0402 187 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD07191RL
Fixed Resistor, Thin Film, 0.0625W, 191ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA2AEB1740X provided by its distributors.

Res Thin Film 0402 174 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.063W, 174ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Chip Resistor, 174Ω ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
THIN FILM RESISTOR,CHIP,0402,1/16W, 0.1% / 174OHM, 0.1%, 7 REEL
Metal Film (Thin Film) Chip Resistors, 0.063W, 174½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 174R
Panasonic ERA2AEB1740X - High Precision Chip Resistors
Res, 174R, 0.1%, 0.063W, Metal Film/0402; Resistance:174Ohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB1740X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB1740X