TE Connectivity 5-1761199-1

Modular Conn/Ethernet Conn 4 Posn Se Sdl Rcpt |Te Connectivity Amp 5-1761199-1
$ 30.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1761199-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.35%

CAD Models

Download TE Connectivity 5-1761199-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity5520249-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4P, Cat3, Through Hole Mount
TE Connectivity5-1761185-1
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
Board Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity4-1761206-1
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
".100" Double Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SD-102-G-2

Descriptions

Descriptions of TE Connectivity 5-1761199-1 provided by its distributors.

Modular Conn/Ethernet Conn 4 Posn Se Sdl Rcpt |Te Connectivity Amp 5-1761199-1
TE Connectivity 5-1761199-1 SDL I/O Connector Female 4 Contacts Unshrouded
Conn SDL RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port
Shielded Data Link Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
I/O Connector, 4 Contacts, Receptacle, S
RS APAC
CONNECTOR, SDL, RCPT, 4POS, TH; No. of Contacts:4Contacts; Gender:Receptacle; Connector Type:SDL; Contact Termination Type:Through Hole; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1761199-1 .