Samtec SD-102-G-2

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, SD Series, Beryllium Copper
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SD-102-G-2.

Farnell

Datasheet1 page9 years ago

Toby Electronics

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-19.01%

Alternate Parts

Price @ 1000
$ 0.756
$ 0.272
$ 0.272
Stock
23,863
10,992
10,992
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Push-Pull Receptacle, 2.54mm Pitch, 4-Pin, 2A, 250nm, Gold, Black, TH, 5.08mm L × 5.08mm H
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
TE Connectivity534206-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
Amphenol Communications Solutions87606-302LF
Board-To-Board Connector, Vertical, Dubbox 87606 Series, Solder, Receptacle, 4, 2.54 Mm
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of Samtec SD-102-G-2 provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, SD Series, Beryllium Copper
Push-Pull Receptacle 2 4-Pin Female Socket Black TH 5.08mm L × 5.08mm H
".100"" Double Row Screw Machine Socket Strip"
PCB RCPT, 4POS, 2ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD102G2