TE Connectivity 5-1624112-8

Ind High Frequency Chip Unshielded Wirewound 68nH 5% 250MHz 22Q-Factor 100mA 0402 T/R
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1624112-8.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Farnell

Newark

Inventory History

3 month trend:
-20.24%

CAD Models

Download TE Connectivity 5-1624112-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Multi-Layer 0.068uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.2Ohm DCR 0402 Automotive T/R
Inductor RF Chip Thin Film 68nH 5% 300MHz 8Q-Factor 100mA 8Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.068uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Wirewound 0.068uH 5% 200MHz 22Q-Factor Ceramic 0.18A 1.12Ohm DCR 0402 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK212568NJ-T
Ind High Frequency Chip Multi-Layer 68nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R

Descriptions

Descriptions of TE Connectivity 5-1624112-8 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 68nH 5% 250MHz 22Q-Factor 100mA 0402 T/R
3650 Series 0402 0.068 uH ±5% 100 mA 1.12 Ohm Unshielded High Frequency Inductor
General Purpose Inductor, 0.068uH, 5%, 1 Element, SMD, 0402
3650 0402 68Nh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36501E68NJTDG
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 1.27 x .76 x .61 mm, 5 %, Inductance .068 µH, 100 mA, Sigma 3650
3650 0402 68nH 5% 2K RL Inductance: .068 µH Inductor Type: High Frequency Current Rating (Max): 100 mA DC Resistance: 1.12 Ω Package Size Code: 0402 0.068 µH High Frequency 100 mA 1.12 Ω | High Frequency & Rf Inductor | Part Number: 36501E68NJTDG | Internal Number: 5-1624112-8 | TE Connectivity | Sigma
INDUCTOR, 0402 CASE, 68N, 5%; Inductance:68nH; Inductance Tolerance:± 5%; DC Resistance Max:1.12ohm; DC Current Rating:100mA; Q Factor:22; Self Resonant Frequency:1.62GHz; Q Test Frequency:1.7GHz; Inductor Case Style:0402; No. of Pins:2; DC Current Max:100mA; External Depth:0.61mm; External Length / Height:1.27mm; External Width:0.76mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0402; Q @ Vr F:22; Q Factor @ Frequency:22; Resistance:1.12ohm; Resonant Frequency:1.62GHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501E68NJTDG