TE Connectivity 5-160493-2

Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Brass
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-160493-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-160493-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-05-21
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-02-24
LTD Date2026-02-24
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity41274
Quick Disconnect Terminal 14-18AWG Receptacle 19.18mm 7.62 mm Tin Strip on Reel
TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2

Descriptions

Descriptions of TE Connectivity 5-160493-2 provided by its distributors.

Connector Accessory, 0.09in Min Cable Dia, 0.13in Max Cable Dia, Brass
Receptacle Terminal 16-21AWG RCP 16mm 5.6mm Tin
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 5-160493-2
FASTON 187 RECEPTACLE 0.5-1.5 MM2 TPBR
FEMALE DISCONNECT; Product Range: FASTON 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: -; Tab Size - Imperial: -; Wire Size AWG Min: -; Wire Size AWG Max: -; Insulator Colour: -; Conductor Area CSA: 1.5mm²; Insulator Material: -; Terminal Material: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51604932