TE Connectivity 5-160321-2

Quick Disconnect Terminal 20-22AWG RCP 15mm 3.7mm Tin Loose Piece
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-160321-2.

Farnell

Datasheet5 pages1 year ago
Datasheet1 page16 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-23.77%

CAD Models

Download TE Connectivity 5-160321-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity41274
Quick Disconnect Terminal 14-18AWG Receptacle 19.18mm 7.62 mm Tin Strip on Reel
TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2

Descriptions

Descriptions of TE Connectivity 5-160321-2 provided by its distributors.

Quick Disconnect Terminal 20-22AWG RCP 15mm 3.7mm Tin Loose Piece
CRIMP TERMINAL, FEMALE; Connector Type:Female Disconnect; Wire Size (AWG):22 to 20 AWG; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Contact Termination:Crimp; Wire Size Range (AWG):22-20
FASTON 110 REC 22-20 AWG ELECTRO TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 20 AWG Wire Size: .32 – .51 mm² Wire Size: 642 – 1021 CMA Receptacle Uninsulated 22 – 20 AWG .32 – .51 mm² | Quick Disconnect | Part Number: 5-160321-2 | Internal Number: 5-160321-2 | Alias Number: CB1468-000 | TE Connectivity | FASTON
Gender = Socket / Tab Width mm = 2.8 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.3 / Cross-Section Max. mm² = 0.5 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 20 / Connector Material = Brass / Plating Material = Tin / Insulation = Non-Insulated / Overall Length mm = 14 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-160321-2.