TE Connectivity 5-1589469-5

Raychem, Connector, Through Hole, Nanonics | TE Connectivity SSL025M6AN
$ 301.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1589469-5.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 5-1589469-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-767004-2
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767096-8
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
TE Connectivity767096-8
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Socket Strip
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip
TE Connectivity1-1589469-2
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
TE Connectivity / AMP3-1589462-6
Ssm025L2Hn = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity SSM025L2HN
TE Connectivity / AMP3-1589462-6
Ssm025L2Hn = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity SSM025L2HN
HARTING Elektronik09695115247
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal
HARTING Elektronik09695015247
D-Sub Mixed Female connector Solder cup termination Rated current 5A

Descriptions

Descriptions of TE Connectivity 5-1589469-5 provided by its distributors.

Raychem, Connector, Through Hole, Nanonics | TE Connectivity SSL025M6AN
D Subminiature Connector, 25 Contact(s), Solder Terminal, Receptacle
Nanominiature Connector D-Sub Jumper Assemblies
Conn Rectangular SKT 9 POS 0.64mm Solder ST SMD
Rectangular MIL Spec Connectors SSL025M6AN THUR-HOLE
5-1589469-5, TE CONNECTIVITY/AMP BRAND
MICRO D SUB CONN, 25POS, RCPT, PCB; No. of Contacts: 25Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: -; Connector Mounting: Through Hole Mount Right Angle; Contact Plating: -; Contact Material: -; SV
DUALOBE D-Subminiature Receptacle Assembly 1-Row LCP 25-Position Horizontal Mount Right Angle Through Hole Termination 0.09 Long Tin/Lead Lead-frame 1.2x.16 Mounting Screws Thread for 1 Jackscrews

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1589469-5 .
  • SSL025M6AN