TE Connectivity 5767096-8

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
$ 16.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767096-8.

Newark

Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-24.11%

CAD Models

Download TE Connectivity 5767096-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.33
$ 22.78
$ 22.78
Stock
59,621
63,988
63,988
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
635 µm
635 µm
635 µm
Number of Positions
38
38
38
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-02
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity5767171-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape
TE Connectivity2-767004-2
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767061-1
Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5177983-1
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount
Amphenol Communications Solutions61082-041402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R
Amphenol Communications Solutions61082-043402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R

Descriptions

Descriptions of TE Connectivity 5767096-8 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape
Avnet Japan
Mezzanine Connector, Vertical, Receptacle, 0.64 mm, 2 Rows, 38 Contacts, Surface Mount
CONNECTOR, STACKING, RCPT, 38POS, 2ROW; Product Range: MICTOR Series; No. of Contacts: 38Contacts; Gender: Receptacle; Pitch Spacing: 0.64mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 7.06mm; Conta
Board Stacking Connector, 39 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle
Mezzanine Connector Type:Receptacle; Pitch Spacing:0.64Mm; No. Of Rows:2Rows; No. Of Contacts:38Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5767096-8.
MICT,REC,038,ASY,.025,TAPE,CAP PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 38 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5767096-8 | Internal Number: 5767096-8 | Alias Number: 73034152-F | TE Connectivity | MICTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767096-8.