TE Connectivity 5-1478762-4

Adk Series Series Die Cast Zinc D-sub Connector Backshell, 37 Way, Strain Relief
$ 10.103
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1478762-4.

Inventory History

3 month trend:
-56.01%

CAD Models

Download TE Connectivity 5-1478762-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-20
LTD Date2026-09-30

Related Parts

TE Connectivity5748676-4
Connector Accessory, 0.255in Min Cable Dia, 0.47in Max Cable Dia, Backshell, Zinc Alloy
TE Connectivity5745174-3
Connector Accessory, 0.35in Min Cable Dia, 0.65in Max Cable Dia, Backshell, Zinc Alloy
TE Connectivity5745174-1
Connector Accessory, 0.35in Min Cable Dia, 0.65in Max Cable Dia, Backshell, Zinc Alloy
Telecom and Datacom Connector, 28 Contact(s), Male, Straight, Plug

Descriptions

Descriptions of TE Connectivity 5-1478762-4 provided by its distributors.

ADK SERIES SERIES DIE CAST ZINC D-SUB CONNECTOR BACKSHELL, 37 WAY, STRAIN RELIEF
Connector Accessories Backshell With Cable Clamp 37 POS Individual
D-Sub Backshells METAL BACKSHELL 37 WAY TOP ENTRY-KIT
Backshell Kit 180° 4 Shell Size Nickel Zinc
Connector Accessory, Backshell, Zinc
TE Connectivity 37D-Sub ADK, , , C
D SUB BACKSHELL, 180 DEG, SIZE DC;
CONN BACKSHELL 37POS 180DEG SHLD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty