Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745174-1

Connector Accessory, 0.35in Min Cable Dia, 0.65in Max Cable Dia, Backshell, Zinc Alloy

$ 10.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745174-1.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-90.01%

CAD Models

Download TE Connectivity 5745174-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2011-03-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-747916-2
CONN D-SUB PLUG 37POS SLDR CUP / 37 Position D-Sub Plug, Male Pins Connector
TE Connectivity205210-7
Conn D-Sub Housing Plug 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity745508-1
Connector Accessory, 0.39in Min Cable Dia, 0.43in Max Cable Dia, Ferrule-split Ring
AmphenolL17DCFRA37P
D SUB CONN, PLUG, 37POS, IDC / IDT; Available until stocks are exhausted Alternative available
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body
HARTING Elektronik09562005604
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of TE Connectivity 5745174-1 provided by its distributors.

Connector Accessory, 0.35in Min Cable Dia, 0.65in Max Cable Dia, Backshell, Zinc Alloy
TE Connectivity AMPLIMITE D-Sub Shell, Zinc, Right Angle, Size C, 37-Pin
CABLE CLAMP KIT, SIZE 4, ZINC ALLOY; Product Range: AMPLIMITE Series; D Sub Shell Size: DC; Cable Exit Angle: 180°; Connector Body Material: Zinc Body; SVHC: No SVHC (15-Jan-2019)
CABLE CLAMP KIT,SZ 4 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Alloy Compatible With Connector Shell Size: 4 Shielded: Yes Number of Positions: 37 Cable Clamp Kit Zinc Alloy 4 | Connector Strain Relief | Part Number: 5745174-1 | Internal Number: 5745174-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745174-1.